MS03029R, PP sign 'Danger High.Keep

PartNumber: MS03029R
Ном. номер: 8012617373
Производитель: Signs & Labels
MS03029R, PP sign 'Danger High.Keep
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 620 × = 3 620

Описание

Danger High Voltage Keep Out

Environmentally friendly and durable
1.2mm Polypropolene

ISO7010

Знаки опасности Hazard Signs

Background colour shall be yellow
Triangular band shall be black
The symbol or text shall be black and placed centrally on the background
Yellow shall cover at least 50% of the area of the safety sign

Caution. Risk of Danger. Hazard Overhead

All hazard sign designers are guaranteed to comply with the relevant UK & EC legislation:

Guidance
Warning SignsMeaning
DangerTo indicate an imminently hazardous situation which, if not avoided, will result in death or serious injury.
Note: To be limited to the most extreme situations.
WarningTo indicate a potentially hazardous situation which, if not avoided, could result in death or serious injury.
CautionTo indicate a potentially hazardous situation which, if not avoided, may result in minor or moderate injury.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Предупредительные знаки / Предупредительные знаки и наклейки /
Electrical Safety Sign with English Text PP, 500 x 300mm Hazard Warning

Технические параметры

цвет
Black/Blue/White/Yellow
высота
300 mm
материал
PP
тип монтажа
Self Adhesive
ширина
500mm
Text Language
English
Sign Description
Electrical Safety
Text Message
Danger High Voltage, Keep Out