MS13RS- 185, Bent nose insulated plier

PartNumber: MS13RS- 185
Ном. номер: 8119831339
Производитель: Sibille
MS13RS- 185, Bent nose insulated plier
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 250 × = 5 250
или
купить в 1 клик

Описание

Insulated Pliers
High quality 'Orange' safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is 'orange' and preceding coats are 'white'. These tools are designed to help protect the user during live working, accidental contact or 'flashover' when working on or adjacent to energised systems, and are guaranteed up to 1000V.

A selection of pliers suitable for use in a wide range of applications:

IEC 60900

1000V Pliers

Инструмент / Плоскогубцы / Плоскогубцы /
Sibille 185 mm Flat Nose Pliers with 48mm Jaw

Технические параметры

режущая способность
Hard Wire: 2.8 mm; Piano Wire: 2.2 mm; Copper & Aluminium Cable: 13 mm
длина зажим
48mm
полная длина
185 mm

Дополнительная информация

NF 22054-22120