MS3102A-18-1S, Amphenol MS Series 10 way

PartNumber: MS3102A-18-1S
Ном. номер: 8081631137
Производитель: Amphenol
MS3102A-18-1S, Amphenol MS Series 10 way
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 930 × = 1 930
от 5 шт. — 1 590 руб.
от 25 шт. — 1 434.40 руб.

Описание

Chassis Plugs and Sockets Amphenol MS (Olive Drab) Amphenol MS series Chassis Plugs and Sockets
Amphenol MS chassis plug and socket connectors meet the latest performance requirements of MIL-C-5015. These olive drab mil-spec circular chassis connectors represent proven electrical capability for equipment where durability is important. Amphenol MIL-C-5015 circular connectors features threaded couplings and single key/keyway polarization. Applications include: military ground support equipment, ordnance and shipboard installations, where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.

Durable, field-proven design
Environmental resistant
Resilient inserts
Operating voltage to 3000 VAC (RMS) at sea level
Threaded couplings
Single key/keyway shell polarization

Dimensions (mm)
WaysA (dia.)BC (dia.)
315.87518.263.05
422.2323.013.05
622.2323.013.05
725.4024.613.05
1028.5726.973.05
1431.7529.363.05
1731.7529.363.05
1934.9331.753.05
2439.1034.933.73
3744.4539.673.73


Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Amphenol MS Series (Olive Drab) (MIL-C-5015 Conforming) 97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Shell Material Aluminium alloy plated olive drab finish
Insulator Bonded monobloc neoprene
ContactsCopper alloy plated silver over nickel
Working VoltageClass A: 500Vac or dc peak
Class Inst: 200Vac or dc peak
Insulation Resistance 5000 MΩ
Contact Resistance5mΩ
Temperature Rating -55 → +100°C








Cable plugs only mate with chassis sockets. Cable sockets only mate with chassis plugs.

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Amphenol MS3102A-18-1S, 10 Way Box Mount Receptacle Connector, Screw Coupling, Socket Contacts,Shell Size 18

Технические параметры

Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Silver
род
Female
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Box Mount
число контактов
10
размер оболочки
18
способ концевой заделки
Solder
номинальное напряжение
250 V ac, 700 V dc
Body Orientation
Straight
Shell Plating
Zinc Cobalt
Mating Type
Screw Coupling
Military Standard
MIL-DTL-5015

Дополнительная информация

Datasheet