MS3102A-20-29P, Amphenol MS Series 17 way

PartNumber: MS3102A-20-29P
Ном. номер: 8038381401
Производитель: Amphenol
MS3102A-20-29P, Amphenol MS Series 17 way
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 120 × = 2 120

Описание

Chassis Plugs and Sockets Amphenol MS (Olive Drab) Amphenol MS series Chassis Plugs and Sockets
Amphenol MS chassis plug and socket connectors meet the latest performance requirements of MIL-C-5015. These olive drab mil-spec circular chassis connectors represent proven electrical capability for equipment where durability is important. Amphenol MIL-C-5015 circular connectors features threaded couplings and single key/keyway polarization. Applications include: military ground support equipment, ordnance and shipboard installations, where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.

Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Amphenol MS Series (Olive Drab) (MIL-C-5015 Conforming) 97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Cable plugs only mate with chassis sockets. Cable sockets only mate with chassis plugs.

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Amphenol MS3102A-20-29P, 17 Way Box Mount Receptacle Connector, Screw Coupling, Pin Contacts,Shell Size 20

Технические параметры

Род контакта
Male
материал контактов
Copper Alloy
покрытие контактов
Silver
род
Female
число контактов
17
размер оболочки
20
способ концевой заделки
Solder
номинальное напряжение
500 V ac, 700 V dc
Body Orientation
Straight
Shell Plating
Zinc Cobalt
Mating Type
Screw Coupling
Military Standard
MIL-DTL-5015
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Box Mount

Дополнительная информация

Amphenol Military-Bayonet and High Tension ...
Datasheet