MS3106A-14S-2P, Amphenol MS Series 4 way

PartNumber: MS3106A-14S-2P
Ном. номер: 8054115632
Производитель: Amphenol
MS3106A-14S-2P, Amphenol MS Series 4 way
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 730 × = 1 730

Описание

Cable Plugs and Sockets Amphenol MS (Olive Drab) Amphenol MS Series Cable Plugs and Sockets
Amphenol MS cable plug and socket connectors meet the latest performance requirements of MIL-C-5015. These olive drab mil-spec circular connectors represent proven electrical capability for equipment where durability is important. Amphenol MIL-C-5015 circular connectors features threaded couplings and single key/keyway polarization. Applications include: military ground support equipment, ordnance and shipboard installations, where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.

Order cable clamp with bushing separately
Spin coupling backshells for these connectors are also available – see stock no. 241-1430 (typical of range)
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Amphenol MS Series (Olive Drab) (MIL-C-5015 Conforming) 97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Cable plugs only mate with chassis sockets. Cable sockets only mate with chassis plugs.

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Amphenol MS3106A-14S-2P, 4 Way Cable Mount Plug Connector, Screw Coupling, Pin Contacts,Shell Size 14S, MIL-DTL-5015

Технические параметры

Mounting Type
Cable Mount
Voltage Rating
200 V ac, 250 V dc
Mating Type
Screw Coupling
Род контакта
Male
род
Male
покрытие контактов
Silver
число контактов
4
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
способ концевой заделки
Solder
Military Standard
MIL-DTL-5015
Shell Plating
Zinc Cobalt
Minimum Operating Temperature
-55°C
Body Orientation
Straight
размер оболочки
14S

Дополнительная информация

Amphenol Military-Bayonet and High Tension ...