MS5, Polythene cable cleat,max

PartNumber: MS5
Ном. номер: 8119445226
Производитель: Mita
MS5, Polythene cable cleat,max
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 4-5 недель.
790 × = 790
Цена указана за упаковку из 50
от 5 уп. — 640 руб.
от 10 уп. — 534 руб.

Описание

Cable Cleats, Polythene
The cable cleats are manufactured from LDPE (low density polythene) which has high strength and impact resistance., The material is also resistant to corrosion and UV light. It is stable at temperatures of -30°C to +60°C.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable & Wire Mounts

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Хомуты и зажимы для кабеля /
RS Black PE Cable Clip, 12.7mm Bundle Diameter

Технические параметры

цвет
Black
материал
PE
Affixing Method
Screw
Cable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
12.7mm

Дополнительная информация

Cable Cleat Specification/ Dimensions MS5
CABLE CLEATS MS5
Cable Cleat Specification/ Dimensions
CABLE CLEATS