MSBE, Barrier,safety,extension

PartNumber: MSBE
Ном. номер: 8043495190
Производитель: Barton Storage Systems
MSBE, Barrier,safety,extension
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
18 680 × = 18 680
или
купить в 1 клик
от 10 шт. — 17 100 руб.
от 20 шт. — 15 859 руб.

Описание

Modular Safety Barrier

Designed to segregate pedestrian walkways from traffic areas such as forklift truck aisles etc
Robust 50 x 50 x 2mm steel tube and footplates enable floor fixing, give increased stability and have an epoxy powder coated finish in bright yellow for visibilty
Hole positions are on all four faces of each upright to give directional flexibility
Starter units have two uprights and two cross beams, while extensions have just one upright and two cross beams

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All open ends have black plastic end caps.

Fixings for the cross beams.

Барьеры, посты и сигнализирующие предметы Barriers, Posts & Signage

Технические параметры

цвет
Yellow
высота
1000mm
материал
Steel
ширина
950mm
Kit Includes
Fixings
Barrier Type
Extendable Barrier

Дополнительная информация

Safety Barrier Extension Bay 1m Data Sheet MSBE