MSC010SDA070K, Schottky Diodes & Rectifiers 700 V, 10 A SiC SBD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 25 шт. —
630 руб.
от 100 шт. —
586 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Silicon Carbide (SiC) Schottky Barrier DiodesMicrochip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.
Технические параметры
Brand: | Microchip Technology |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 10 A |
Ifsm - Forward Surge Current: | 90 A |
Ir - Reverse Current: | 200 uA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-2 |
Packaging: | Tube |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Silicon Carbide Diodes |
Series: | MSC0 |
Subcategory: | Diodes & Rectifiers |
Technology: | SiC |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 700 V |
Vrrm - Repetitive Reverse Voltage: | 700 V |
Maximum Continuous Forward Current | 10A |
Mounting Type | Through Hole |
Package Type | TO-220 |
Peak Reverse Repetitive Voltage | 700V |
Series | MSC0 |
Diode Technology | Schottky Barrier |
Diode Type | SiC Schottky |
Rectifier Type | Schottky Diode |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Похожие товары