MSG28BA9A, T10x25 BA9s 3 green LED c

PartNumber: MSG28BA9A
Ном. номер: 8050119190
Производитель: APEM Components
MSG28BA9A, T10x25 BA9s 3 green LED c
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 400 × = 2 400
от 25 шт. — 1 800 руб.


BA9s LED Cluster
Brought to you under the trusted RS Brand, this LED cluster indicator has three separate lamps that provide high intensity and a large illumination area. Typical of a multi-LED cluster, this BA9s indicator boasts low current consumption and a long life. With a simple to use bayonet connection system, the indicator is quick and easy to install.

Features and Benefits:

∙ Half-wave bridge rectifier in 24 & 28V types
∙ 230Vac types can be used on 130Vdc supplies
∙ Body colour coded

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кластерные лампы

Освещение / Индикаторы и принадлежности к ним / Индикаторы /
RS, 10 x 25mm, Green LED Indicator, 28 V ac/V dc

Технические параметры

номинальный ток
17 (dc) mA, 9 (dc) mA
1610 x 3 mcd
тип лампы
25 mm
цвет выходного цветового сигнала
размер монтажного отверстия
10 x 25mm
номинальное напряжение
28 V ac/V dc

Дополнительная информация