MSM-C-20-20-ANB, MSM 2 Way Connector 20mm

PartNumber: MSM-C-20-20-ANB
Ном. номер: 8037337752
Производитель: Elesa-Clayton
MSM-C-20-20-ANB, MSM 2 Way Connector 20mm
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 600 × = 2 600
от 5 шт. — 2 160 руб.

Описание

MSM 2 Way Connector
MSM two way connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These clamp mountings are designed to enable the user to fix different elements to structural systems. These connecting clamps provide a high clamping force and can be adjusted easily.

Aluminium
Clamping screws can be replaced by using the clamping kit

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

MSM System Clamping Products

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
RS Round Tube, Square Tube Cross Clamp, 20mm OD

Технические параметры

тип соединителя
Cross Clamp
материал
Aluminium
Fits Square Tube Profile
16mm
Fits Tube Diameter
20mm
Product Family
Elesa Connecting Clamps
Product System
MSM
Structural Element Type
Round Tube, Square Tube

Дополнительная информация

Datasheet