MSP-EXPCC430RF4, CC430 RF Experimenter Boa

PartNumber: MSP-EXPCC430RF4
Ном. номер: 8057362699
Производитель: Texas Instruments
MSP-EXPCC430RF4, CC430 RF Experimenter Boa
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
18 750 × = 18 750
или
купить в 1 клик

Описание

CC430 RF Experimenter Board for 433MHz
Texas Instruments MSP-EXPCC430RF4 Experimenter Kit is a complete sub-GHz development platform for the CC430 devices. The CC430 devices are from the MSP430 family of ultra-low-power microcontrollers. The kit provides two sub-GHz wireless modules: the MSP-EXP430F6137Rx Base Board with the CC430F6137, and the MSP-EXP430F5137Rx Satellite Board with the CC430F5137.The kit features an on-board emulator for programming and debugging, which enables developers to create new applications on both the Base Board and Satellite Board.

Two CC430-based development modules to enable a complete RF network
MSP-EXP430F6137Rx Base Board features
MSP-EXP430F5137Rx Satellite Board features
CC430 devices features

MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки беспроводных систем передачи данных /
CC430 RF Experimenter Board for 433MHz

Технические параметры

Classification
Development Board
технология
16 bit, Wireless
Kit Contains
CC430F5137-based Satellite Board (MSP-EXP430F5137Rx), CC430F6137- Base Board (MSP-EXP430F6137Rx)

Дополнительная информация

MSP-EXPCC430RFx Experimenter Kit User's Guide MSP-EXPCC430RF4
MSP-EXPCC430RFx Experimenter Kit User's Guide