Добавить к сравнению Сравнить ()

MSP430F5172IRSBT, Микроконтроллер 16 бит, смешанных сигналов, MSP430F5xx, 25 МГц, 32 КБ, 2 КБ, 40 вывод(-ов), QFN

PartNumber: MSP430F5172IRSBT
Ном. номер: 8068867635
Производитель: Texas Instruments
MSP430F5172IRSBT, Микроконтроллер 16 бит, смешанных сигналов, MSP430F5xx, 25 МГц, 32 КБ, 2 КБ, 40 вывод(-ов), QFN
Доступно на заказ 121 шт. Отгрузка со склада в Москве 2-3 недели.
180 × = 180
от 10 шт. — 168 руб.
от 25 шт. — 163 руб.

Описание

The MSP430F5172IRSBT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 5µs. The device configurations with three 16-bit timer, 10-bit A/D converter, two universal serial communication interfaces (USCIs), three-channel internal DMA, a 16-channel comparator, a 32-bit hardware multiplier and 31 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.

• 16-bit RISC architecture, extended memory, 40ns instruction cycle time
• Fully integrated LDO with programmable regulated core supply voltage
• Supply voltage supervision, monitoring and brownout
• FLL Control loop for frequency stabilization
• Low-power low-frequency internal clock source (VLO)
• Low-frequency trimmed internal reference source (REFO)
• 32kHz Crystals (XT1)
• High-frequency crystals up to 25MHz (XT1)
• Up to twelve 5V tolerant digital Push/Pull I/Os with up to 20mA drive strength
• 16-bit Timer TD0 with three Capture/Compare registers and support of high-resolution mode
• 16-bit Timer TD1 with three Capture/Compare registers and support of high-resolution mode
• 16-bit Timer TA0 with three Capture/Compare registers
• Enhanced UART supports automatic baud-rate detection
• IrDA Encoder and decoder
• Synchronous SPI
• 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan feature
• On-chip comparator including an ultra-low-power mode
• Serial on-board programming
• No external programming voltage needed
• 180µA/MHz Active mode (AM) power consumption

Полупроводники - Микросхемы\Микроконтроллеры - MCU\16-битные Микроконтроллеры

Технические параметры

Линия Продукции
MSP430F5X Microcontrollers
Максимальное Напряжение Питания
3.6В
Минимальное Напряжение Питания
1.8В
Количество Выводов
40вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год
Упаковка
Поштучно
Количество I/O
29I/O
Скорость ЦПУ
25МГц
Серии Контроллера
MSP430F5xx
Стиль Корпуса Микроконтроллера
QFN
Размер Памяти
32КБ
Тип Встроенного Интерфейса
I2C, SPI, UART
Размер Памяти RAM
2КБ

Дополнительная информация

Datasheet MSP430F5172IRSBT