MSP430F5419IPZ, MCU 16-Bit MSP430 128KB F

PartNumber: MSP430F5419IPZ
Ном. номер: 8059436563
Производитель: Texas Instruments
MSP430F5419IPZ, MCU 16-Bit MSP430 128KB F
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
840 × = 840

Описание

MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments
The MSP430F5xx - 5 Series provides a high performance, 25MHz CPU with integrated USB 2.0 connectivity. With more memory and higher integrations, this series offer the Industry's lowest active power consumption.

Up to 25MHz CPU speed clock
1.8V to 3.6V operation
Up to 512KB Flash memory
Up to 66KB RAM memory
Full-speed USB 2.0 interface
Low Power 195μA / MHz active
Low Power 2.5μA real-time clock mode
Low Power 0.1μA RAM retention
Fast Wake-Up From Standby Mode in less than 5μs

MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Texas Instruments MSP430F5419IPZ 16bit MSP430 Microcontroller, 18MHz, 128 kB Flash, 100-pin LQFP

Технические параметры

Data Bus Width
16Bit
Device Core
MSP430
размеры
14.2 x 14.2 x 1.45mm
Family Name
MSP430
высота
1.45mm
Instruction Set Architecture
RISC
длина
14.2mm
Maximum Frequency
18MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
15
тип упаковки
LQFP
Pin Count
100
Program Memory Size
128 kB
Program Memory Type
Flash
RAM Size
16 KB
Typical Operating Supply Voltage
2.2 → 3.6 V
ширина
14.2mm
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
16bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
3
ADC Resolution
12bit
ADC Channels
16
Number of USART Channels
0
Pulse Width Modulation
3 x 16 bit, 5 x 16 bit, 7 x 16 bit
Timers
15 x 16 bit
Number of I2C Channels
4
Number of SPI Channels
8
PWM Channels
3, 5, 7
Number of UART Channels
4
Timer Resolution
16bit
Number of ADC Units
1
ADCs
16 x 12 bit

Дополнительная информация

MSP430F543x, MSP430F541x MIXED SIGNAL ...