MSP430F5524IRGCT, Микроконтроллер 16 бит, смешанных сигналов, MSP430F5xx, 25 МГц, 64 КБ, 6 КБ, 64 вывод(-ов), QFN

PartNumber: MSP430F5524IRGCT
Ном. номер: 8111201386
Производитель: Texas Instruments
MSP430F5524IRGCT, Микроконтроллер 16 бит ...
Доступно на заказ 93 шт. Отгрузка со склада в Москве 6 недель.
350 × = 350
от 10 шт. — 332 руб.

Описание

The MSP430F5524IRGCT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3.5µs (typical). The device configurations with four 16-bit timer, 12-bit A/D converter, two universal serial communication interfaces (USCI), three-channel internal DMA, a 8-channel comparator, a 32-bit hardware multiplier and 47 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.

• 16-bit RISC architecture, extended memory, up to 25MHz system clock
• Fully integrated LDO with programmable regulated core supply voltage
• Supply voltage supervision, monitoring and brownout
• FLL Control loop for frequency stabilization
• Low-power low-frequency internal clock source (VLO)
• Low-frequency trimmed internal reference source (REFO)
• 32kHz Watch crystals (XT1)
• High-frequency crystals up to 32MHz (XT2)
• 16-bit Timer TA0, Timer_A with five Capture/Compare registers
• 16-bit Timer TA1, Timer_A with three Capture/Compare registers
• 16-bit Timer TA2, Timer_A with three Capture/Compare registers
• 16-bit Timer TB0, Timer_B with seven Capture/Compare shadow registers
• Enhanced UART supports auto-baudrate detection
• IrDA Encoder and decoder
• Synchronous SPI
• Full-speed USB - integrated USB-PHY, 3.3V and 1.8V USB power system, USB-PLL, 8 I/O endpoints
• 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
• Serial on-board programming
• No external programming voltage needed
• Basic timer with RTC

Полупроводники - Микросхемы\Микроконтроллеры - MCU\16-битные Микроконтроллеры
Код: 1866814

Технические параметры

Серии Контроллера
MSP430F5xx
Скорость ЦПУ
25МГц
Размер Памяти
64КБ
Размер Памяти RAM
6КБ
Количество Выводов
64вывод(-ов)
Стиль Корпуса Микроконтроллера
QFN
Количество I/O
47I/O
Тип Встроенного Интерфейса
I2C, IrDA, LIN, SPI, UART, USB
Минимальное Напряжение Питания
1.8В
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
MSP430F5X Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet MSP430F5524IRGCT