MSP430FR2155TDBTR, Микроконтроллер MSP430 24МГц [TSSOP-38-4.4mm]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 3 шт. —
363 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
MSP430™ Microcontrollers
Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.
Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | MSP430 |
DAC Resolution: | 6 bit |
Data Bus Width: | 16 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 24 kB |
Data ROM Type: | ROM |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Interface Type: | I2C, IrDA, SPI, UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 34 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | TSSOP-38 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | FRAM |
Series: | MSP430FR2155 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 0.29 |
Техническая документация
MSP430FR235X, MSP430FR215X
pdf, 1974 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем