MSP430FR5739IDA, Микроконтроллер 16 бит, смешанных сигналов, MSP430FR57xx, 24 МГц, 16 КБ, 1 КБ, 38 вывод(-ов), TSSOP

PartNumber: MSP430FR5739IDA
Ном. номер: 8117812190
Производитель: Texas Instruments
MSP430FR5739IDA, Микроконтроллер 16 бит ...
Доступно на заказ 268 шт. Отгрузка со склада в Москве 7 недель.
240 × = 240
от 10 шт. — 208 руб.
от 25 шт. — 207 руб.

Описание

The MSP430FR5739IDA is a 16-bit ultra-low-power Mixed-signal Microcontroller features an embedded FRAM non-volatile memory, powerful 16-bit RISC MSP430 CPU and different peripherals. The architecture showcases seven low-power modes, which are optimized to achieve extended battery life. FRAM is a new non-volatile memory that combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption. The device configurations with five 16-bit timers, 10-bit A/D converter, a 16-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial channels capable of I2C, SPI or UART protocols, a hardware multiplier and 32 general-purpose I/O pins. This device operates at a maximum frequency of 24MHz.

• Ultra-low-power ferroelectric RAM (FRAM)
• 32-bit Hardware multiplier (MPY)
• 3-channel internal DMA
• Real-time clock (RTC) with calendar and alarm functions
• Five 16-bit timers with up to 3 Capture/Compare registers
• 16-bit Cyclic redundancy checker (CRC)
• 16-channel analog comparator with voltage reference and programmable hysteresis
• 14-channel 10-bit ADC with internal reference and sample-and-hold
• UART with automatic baud-rate detection
• IrDA Encoder and decoder
• SPI at rates up to 10Mbps
• I2C with multiple-slave addressing
• Hardware UART bootloader (BSL)
• Fully integrated LDO
• Supply voltage supervisor for core and supply voltages with reset capability
• Always-on zero-power brownout detection
• Serial on-board programming with no external voltage needed
• Fixed-frequency DCO with six selectable factory-trimmed frequencies
• Low-power low-frequency internal clock source (VLO)
• 32kHz Crystals (LFXT)

Полупроводники - Микросхемы\Микроконтроллеры - MCU
Код: 2148662

Технические параметры

Серии Контроллера
MSP430FR57xx
Скорость ЦПУ
24МГц
Размер Памяти
16КБ
Размер Памяти RAM
1КБ
Количество Выводов
38вывод(-ов)
Стиль Корпуса Микроконтроллера
TSSOP
Количество I/O
30I/O
Тип Встроенного Интерфейса
I2C, IrDA, LIN, SPI, UART
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
MSP430 FRAM Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год

Дополнительная информация

Datasheet MSP430FR5739IDA