MSP430FR5739IDAR, Microcontroller Mixed Sig

PartNumber: MSP430FR5739IDAR
Ном. номер: 8064288869
Производитель: Texas Instruments
MSP430FR5739IDAR, Microcontroller Mixed Sig
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
570 × = 570

Описание

MSP430FRxx - FRAM series
The MSP430FRxx FRAM series provides a high performance, 25MHz CPU with an integrated USB and an integrated LCD controller. With more memory and higher integrations, this series offer the Industry's lowest active power consumption.

MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Texas Instruments MSP430FR5739IDAR, 16bit Microcontroller, 24MHz, 38-Pin TSSOP

Технические параметры

Data Bus Width
16bit
Dimensions
12.6 x 6.2 x 1.05mm
Family Name
MSP430
Instruction Set Architecture
RISC
Maximum Frequency
24MHz
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Число таймеров
15
Package Type
TSSOP
Pin Count
38
RAM Size
1 kB, 16 kB
Typical Operating Supply Voltage
2 → 3.6 V
Width
6.2mm
Number of Ethernet Channels
0
Number of LIN Channels
1
Number of PCI Channels
0
Number of CAN Channels
0
ADC Resolution
10bit
ADC Channels
2, 12
Number of USART Channels
0
Timers
15 x 16 bit
Number of I2C Channels
1
Number of SPI Channels
3
Number of UART Channels
2
Timer Resolution
16bit
Number of ADC Units
1
ADCs
12-ch x 10 bit, 2-ch x 10 bit
высота
1.05mm
длина
12.6mm
Mounting Type
Surface Mount

Дополнительная информация

MSP430FR573x, MSP430FR572x Mixed Signal ...