MSP430G2231IN14, Микроконтроллер 16 бит, смешанных сигналов, MSP430G2xx, 16 МГц, 2 КБ, 128 Байт, 14 вывод(-ов), DIP

PartNumber: MSP430G2231IN14
Ном. номер: 8005083345
Производитель: Texas Instruments
MSP430G2231IN14, Микроконтроллер 16 бит ...
Доступно на заказ 93 шт. Отгрузка со склада в Москве 7 недель.
160 × = 160
от 10 шт. — 136 руб.
от 25 шт. — 122 руб.

Описание

The MSP430G2231IN14 is an ultra-low-power Mixed Signal Microcontroller consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The MSP430G2231IN14 is an ultra-low-power mixed signal microcontroller with a built-in 16-bit timer and ten I/O pins. The MSP430G2231IN14 family members have a 10-bit A/D converter and built-in communication capability using synchronous protocols (SPI or I²C). Serial onboard programming, no external programming voltage needed, programmable code protection by security fuse.

• Ultralow power consumption
• 220µA at 1MHz, 2.2V Active mode
• 0.5µA Standby mode
• 0.1µA Off mode (RAM retention)
• Five power-saving modes
• Ultra-fast wake-up from standby mode in less than 1µs
• 16-bit RISC architecture, 62.5ns instruction cycle time
• Internal frequencies up to 16MHz with one calibrated frequency
• Internal very low power low-frequency (LF) oscillator
• 32kHz Crystal
• External digital clock source
• 16-bit Timer_A with two capture/compare registers
• Universal serial interface (USI) supporting SPI and I²C
• Brownout detector
• 10-bit 200ksps A/D converter with internal reference, sample-and-hold and auto scan
• On-chip emulation logic with Spy-Bi-Wire interface

Полупроводники - Микросхемы\Микроконтроллеры - MCU\16-битные Микроконтроллеры
Код: 1812192

Технические параметры

Серии Контроллера
MSP430G2xx
Скорость ЦПУ
16МГц
Размер Памяти
2КБ
Размер Памяти RAM
128Байт
Количество Выводов
14вывод(-ов)
Стиль Корпуса Микроконтроллера
DIP
Количество I/O
10I/O
Тип Встроенного Интерфейса
I2C, SPI, USI
Минимальное Напряжение Питания
1.8В
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Линия Продукции
MSP430G2X Mixed Signal Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet MSP430G2231IN14