MSP430G2231IN14, 16-Bit 2KB Flash, micro M

PartNumber: MSP430G2231IN14
Ном. номер: 8085863634
Производитель: Texas Instruments
MSP430G2231IN14, 16-Bit 2KB Flash, micro M
Доступно на заказ 14 шт. Отгрузка со склада в Москве 4-5 недель.
290 × = 290

Описание

MSP430G2x Ultra-Low-Power Microcontrollers, Texas Instruments
The MSP430G2xx - Value Line Series have a 16MHz CPU delivering ultra-low power performance, but providing low cost options for your design.

Up to 16MHz CPU speed
1.8 to 3.6V operation
Up to 56KB Flash memory
Up to 4KB RAM memory
Wide range of high-performance peripherals
Some lines feature the unique capacitive touch sense IO ports
0.1μA RAM retention
0.4μA Standby mode
220μA per MHz active
Ultra-Fast Wake-Up from Standby Mode in <>

MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Texas Instruments MSP430G2231IN14 16bit Microcontroller, 16MHz, 2 kB Flash, 14-pin PDIP

Технические параметры

Data Bus Width
16Bit
размеры
19.3 x 6.35 x 5.08mm
Family Name
MSP430
высота
5.08mm
Instruction Set Architecture
RISC
длина
19.3mm
Maximum Frequency
16MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Число таймеров
1
тип упаковки
PDIP
Pin Count
14
Program Memory Size
2 kB
Program Memory Type
Flash
RAM Size
128 B
Typical Operating Supply Voltage
1.8 → 3.6 V
ширина
6.35mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
Number of CAN Channels
0
ADC Resolution
10bit
ADC Channels
8
Number of USART Channels
0
Timers
1 x 16 bit
Number of I2C Channels
1
Number of SPI Channels
1
Number of UART Channels
0
Timer Resolution
16bit
Number of ADC Units
1
ADCs
8 x 10 bit

Дополнительная информация

MSP430G2x21 MSP430G2x31 MIXED SIGNAL MICROCONTROLLER Data Sheet MSP430G2231IN14
MSP430G2x21 MSP430G2x31 MIXED SIGNAL ...