MSP430I2041TPW, Микроконтроллер MSP430 16.384МГц [TSSOP-28]

MSP430I2041TPW, Микроконтроллер MSP430 16.384МГц [TSSOP-28]
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 3 шт.1 170 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Номенклатурный номер: 9000922010
Артикул: MSP430I2041TPW
Бренд: Texas Instruments

Описание

Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 24 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 50
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16.384 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 12 I/O
Package / Case: TSSOP-28
Packaging: Tube
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: MSP430I2041
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 1.5

Техническая документация

Документация
pdf, 2491 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем