MSQB20A, Rotary table,20mm bore 0-

PartNumber: MSQB20A
Ном. номер: 8001734643
Производитель: SMC
MSQB20A, Rotary table,20mm bore 0-
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
57 970 × = 57 970
или
купить в 1 клик

Описание

SMC MSQ Series Actuator
The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.

Operating range of 0-190° by angle adjusting screw
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available

Bore size 10mm20mm30mm50mm
MediumAir (non-lubricated)
Max. operating pressure1MPa (10 bar)
Min. operating pressure0.1MPa (1 bar)
Ambient and fluid temperature0°C to 60°C (no freezing)
Cushion Rubber cushion
Allowable kinetic energy0.007J0.025J0.048J0.081J
Stable rotation time regulation range0.2-1s/90°
Piston diameter (mm)Ø15Ø18Ø21Ø25
Port sizeM5 x 0.81//8


Rack & Pinion Type 10 - 100mm Diameter

Пневматика, гидравлика и элементы силовых передач / Пневматические цилиндры и приводы / Поворотные приводы /
SMC Rotary Actuator MSQB20A, 190°

Технические параметры

отверстие
18mm
последовательный
MSQ
вес
990g
Manufacturer Series
MSQ
Rotary Angle
190°
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Absolute Maximum Pressure
1MPa
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet