MTFC 231114T, Circular snap fix cable f

PartNumber: MTFC 231114T
Ном. номер: 8067596729
Производитель: Richco
MTFC 231114T, Circular snap fix cable f
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
790 × = 790
от 15 шт. — 540 руб.
от 50 шт. — 456.60 руб.

Описание

Circular Snap Fixing Cable Ferrites

Ferrite cores designed to reduce electromagnetic interference from being induced or radiated
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment
Ferrite housed in hinged nylon 66 carrier which is simply snapped around cable
Cable tie (supplied) can be used to prevent ferrite sliding along cable when attached to integral retaining lug

Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Пассивные компоненты / Ферритовые сердечники / Ферритовые сердечники внешние /
Richco Openable Ferrite Sleeve, For Computer Peripherals, 26.6 Dia. x 18.6mm, Apertures: 1, Diameter 10.9mm

Технические параметры

применение
Computer Peripherals
материал
Ferrite
последовательный
MTFC
тип
Toroid Core
Number of Apertures
1
Aperture Diameter
10.9mm
Openable
Yes
Outer Dimensions
26.6 Dia. x 18.6mm
Outer Height
18.6mm

Дополнительная информация

Ferrite MTFC MTFC 231114T
Ferrite MTFC