MTG92AD2, Selector switch,SP,on-off

PartNumber: MTG92AD2
Ном. номер: 8028199824
Производитель: APEM Components
MTG92AD2, Selector switch,SP,on-off
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 870 × = 4 870


MT Series, Sealed Selector Switch

Enviromentally sealed toggle switch
Contact bounce 2mS

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
IP51 SPDT Toggle Switch On-Off-On, 100 mA@ 30 V dc, 6 A@ 125 V ac, Panel Mount

Технические параметры

материал исполнительного механизма
Nylon 66
расположение контактов
максимально допустимая мощность включения/выключения контактов
100 mA @ 30 V dc
материал контактов
Gold Plated Silver
контактное сопротивление
оценка показателя производительности
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Panel Mount
интервал рабочих температур
-40 → +85°C
тип контакта
Switch Operation

Дополнительная информация

MT Series sealed selector switch Data Sheet