MULTICOM 382, Riello MultiCOM Relay

PartNumber: MULTICOM 382
Ном. номер: 8036832350
Производитель: Riello Galatrek
MULTICOM 382, Riello MultiCOM Relay
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
19 750 × = 19 750
или
купить в 1 клик

Описание

MultiCOM 382
Riello MultiCOM 382 provides a set of relay contacts to provide UPS alarm and status indication. The contacts are connected through terminal connections. Signal contacts include Emergency Power Off (EPO), Remote Shut Down (RSD), On Battery, On Bypass, Alarm and Low battery. The contacts are change over or normally open

Max. 3A current at 250Vac
Signal contact customisation

Онлайн - Riello

Application Guide & Use of UPS

Application Guide & Use of UPS

ApplicationsOff-LineLine InteractiveOn-Line
Small office & home systemsYes
Desktop PC's & peripheralsYesYes
Office PC's & small to medium sized servers & keyphone systemsYesYes
Network critical file servers & telecoms PBXs & communication racksYes
Medium sized enterprise wide servers, large PBXs & communication racksYes
Power Problem Tackled
Battery back up on mains failureYesYesYes
Mains voltage filtering (spikes & electrical noise)AdequateGoodExcellent
Mains voltage stablisation (sags, surges brownouts)YesYes
Mains voltage & frequency regulationYes
UPS Feature
Break free transfer to & from battery powerYes
Bypass: overload & load short circuit protectionAll
Sinewave outputSomeAll
Extended runtime optionsSomeAll
19in. rack mountSomeSome

Источники питания и трансформаторы / ИБП - источники бесперебойного питания / Принадлежности для ИБП /
Riello MultiCOM 382 Relay Contacts

Технические параметры

для использования с
Dialog Vision, Multi Dialog Series UPS, Power Dialog Plus, Sentinel Dual High Power, Sentinel Dual Low Power, Sentinel Pro Dialog Dual
Accessory Type
Contacts/ESD Board

Дополнительная информация

Riello Connectivity Data Sheet