MUN2211T3G, Transistor Digital NPN 50

PartNumber: MUN2211T3G
Ном. номер: 8022057942
Производитель: ON Semiconductor
MUN2211T3G, Transistor Digital NPN 50
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
19 × = 475
Количество товаров должно быть кратно 25 шт.

Описание

Dual Resistor Digital NPN Transistors, ON Semiconductor

Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as "Digital Transistors" or "Bias Resistor Transistors", incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Технические параметры

конфигурация
Single
Dimensions
2.9 x 1.5 x 1.09mm
Maximum Collector Emitter Voltage
50 V
Maximum Continuous Collector Current
100 mA
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Package Type
SC-59
Pin Count
3
Typical Input Resistor
10 kΩ
Typical Resistor Ratio
1
Width
1.5mm
Maximum Collector Emitter Saturation Voltage
0.25 V
Minimum DC Current Gain
35
Transistor Type
NPN
высота
1.09mm
длина
2.9mm
тип монтажа
Surface Mount

Дополнительная информация

MUN2211T1 Series Bias Resistor Transistors Data Sheet MUN2211T3G