MW22B-3-5K, Поворотный потенциометр, с проволочной обмоткой, 5 кОм, 3 виток(-ков), Линейный, 700 мВт, ± 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
135 шт., срок 8-10 недель
10 600 руб.
от 2 шт. —
10 210 руб.
от 3 шт. —
9 920 руб.
Добавить в корзину 1 шт.
на сумму 10 600 руб.
Альтернативные предложения1
Описание
MW22 Wirewound Precision Multi-Turn Potentiometer
ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is available in 3, 5, and 10 turn models. The wirewound element is encased in a high-temperature thermoplastic housing. The MW22 series features a life expectancy of 1 million turns and a power rating of 2W (10 turn) or 1W (5 and 3 turn). The ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is recommended for medical equipment (non-life support), test and lab equipment, and industrial applications.
ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is available in 3, 5, and 10 turn models. The wirewound element is encased in a high-temperature thermoplastic housing. The MW22 series features a life expectancy of 1 million turns and a power rating of 2W (10 turn) or 1W (5 and 3 turn). The ETI Systems MW22 Wirewound Precision Multi-turn Potentiometer is recommended for medical equipment (non-life support), test and lab equipment, and industrial applications.
Технические параметры
Brand: | ETI Systems |
Diameter: | 7/8 in |
Element Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Linearity: | 0.25% |
Manufacturer: | ETI Systems |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Panel Mount |
Number of Gangs: | 1 Gang |
Number of Turns: | 3 Turn |
Packaging: | Bulk |
Power Rating: | 1 W |
Product Category: | Precision Potentiometers |
Product Type: | Precision Potentiometers |
Product: | Precision Potentiometers |
Resistance: | 5 kOhms |
Series: | MW22B |
Shaft Diameter: | 0.25 in |
Shaft Length: | 0.82 in |
Shaft Type: | Slotted |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 20 PPM/C |
Termination Style: | Solder Lug |
Tolerance: | 5% |
Type: | Rotary Metal |
Вес, г | 22 |
Техническая документация
Datasheet
pdf, 199 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.