MX23A40SF1, MX23A 40 way socket

PartNumber: MX23A40SF1
Ном. номер: 8099514735
Производитель: Japan Aviation Electronics Industry
MX23A40SF1, MX23A 40 way socket
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
900 × = 900
от 20 шт. — 690 руб.
от 75 шт. — 661.33 руб.

Описание

MX23A 40 Way Socket Connector Components
The complete JAE MX23A 40 way connector requires: , Housing socket stock number 731-9020, Orange Front Cap stock number 731-9023, Socket Contacts (Crimp) stock number 731-9027, and optionally Dummy Pins (for use when the socket housing does not have all cavities loaded) stock number 731-9036

For JAE MX23A mating headers see stock number 435-774 typical.
For JAE MX23A Crimp tool see stock number 437-083

JAE MX23A Range
JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.

Технические параметры

цвет
Black
материал контактов
Copper Alloy
покрытие контактов
Tin
номинальный ток
3A
глубина
31.2mm
род
Female
высота
23.2mm
материал корпуса
Glass Fibre Reinforced PBT
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
40
число рядов
2
тип
Socket
ширина
64.1mm

Дополнительная информация

MX23A40SF1_JE MX23A40SF1