MX34032NF2, MX34,32w header R/A 2row

PartNumber: MX34032NF2
Ном. номер: 8018451381
Производитель: Japan Aviation Electronics Industry
MX34032NF2, MX34,32w header R/A 2row
Доступно на заказ 9 шт. Отгрузка со склада в Москве 7 недель.
350 × = 350

Описание

MX34 90° Header 2 Row

For MX34 socket housings see typical stock numbers: 690-9852

JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use., The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied

Socket contact with box-type pin header provides a durable combination to external forces
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
JAE MX34 Series, 2.2mm Pitch 32 Way 2 Row Right Angle PCB Header, Solder Termination, 3A

Технические параметры

материал контактов
Brass
номинальный ток
3A
число контактов
32
число рядов
2
Шаг
2.2mm
последовательный
MX34
способ концевой заделки
Solder
тип
Shrouded Header
Body Orientation
Right Angle

Дополнительная информация

MX34 Series_E
MX3.32w header R/A 2row 2.2mm