MX44006NF1, MX44 6w r/a header IP67 h

PartNumber: MX44006NF1
Ном. номер: 8050210505
Производитель: Japan Aviation Electronics Industry
MX44006NF1, MX44 6w r/a header IP67 h
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
420 × = 2 100
Количество товаров должно быть кратно 5 шт.

Описание

JAE MX44 Series Headers
These JAE MX44 Headers have pins that are individually sealed complementing the individual contact wire seals.

For mating MX44 Socket Housings see stock number 731-9051 typical.

JAE MX44 Series Automotive Connectors
The JAE MX44 series of connectors are compact and waterproof making them suitable for automotive applications., The compact design of the MX44 has been achieved by using a structure that reduces the volume of the rubber seals by compression. The MX44 rubber seals improve vibration absorption thus giving improved vibration resistance between the contacts and housing. Each contact in the MX44 connector is individually waterproof, thus making them suitable for use in harsh environments as found in engine areas.

Разъемы / Силовые разъемы / Автомобильные разъемы /
JAE MX44006NF1, 6 Way 1 Row Black Male Through Hole Header, Solder Termination

Технические параметры

цвет
Black
Contact Material
Brass
покрытие контактов
Tin
род
Male
материал корпуса
Glass Fibre Reinforced PBT
число контактов
6
число рядов
1
способ концевой заделки
Solder
тип
Header
номинальный ток
3A
глубина
23.3mm
высота
11.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Mounting Type
Through Hole
Width
21.7mm

Дополнительная информация

MX44 6w r/a header IP67 high vibration Drawing