MXA8-PW35-S001, LUXEON 3535LS White LED 3

PartNumber: MXA8-PW35-S001
Ном. номер: 8041878908
Производитель: Lumileds
MXA8-PW35-S001, LUXEON 3535LS White LED 3
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
17 × = 850
Количество товаров должно быть кратно 50 шт.

Описание

Lumileds LUXEON 3535L Series LEDs
The LUXEON 3535L series, from Lumileds, are high efficacy LEDs in surface mount (SMT) packages. They have the industry standard 3535 footprint, making them ideal drop-in replacements to existing 3535 sockets. Philips' LUXEON 3535L series offer high quality of light and performance to suit the requirements of distributed light source applications. This family of LEDs come in a variety of CCT and CRI combinations.
The LUXEON 3535L LEDs are suitable for indoor and outdoor lighting applications due to their efficacy and reliability. Other suitable applications for this family of LEDs include; architecture, downlights, indoor area lighting, lamps and outdoor lighting.

Visible Light LEDs, Lumileds

Технические параметры

Цветовая температура
3500K
Световой поток
43 нс
Количество контактов
2
Количество светодиодов
1
Прямое напряжение
3.4 V
LED Colours
White
Прямой ток
200mA
Размеры
3.7 x 3.5 x 0.8мм
Форма линзы
Round
Тип монтажа
Surface Mount
Тип корпуса
3535
Серия
LUXEON 3535LS
Угол обзора
115 °

Дополнительная информация

Datasheet MXA8-PW35-S001
Guide to LUXEON LEDs MXA8-PW35-S001
Positioning Guide - Mid-Power LEDs MXA8-PW35-S001