MY2IN-GS AC220/240, Реле питания, DPDT, 240 В AC, 5 А, MY-GS Series, Гнездо, С Защелкой
см. техническую документацию
Описание
MY-GS series general-purpose miniature power relay has a lineup of models with latching levers added for easier circuit checking. It reduces wiring work by 60% when combined with the PYF-PU Push-In Plus Socket (according to actual OMRON measurements). These relays with AC and DC coils have different colours of operating indicators (LEDs). Printing on the coil tape indicates the operating coil specification. It has wide ambient operating temperature-reliable application is possible for high density mounting and in cold locations.
• High electrical durability helps reduce the maintenance frequency
• With latching lever, number of poles are 2, standard approvals are UL, CSA, CQC
• LED operation indicator and built-in mechanical indicators, number of pins are 8
• Standard coil surge absorption
• Voltage rating of 220/240VAC, rated current of 5.2/6.2mA (50Hz), 4.3/5mA (60Hz)
• Single contact structure
• Contact configuration and structure is DPDT single, material is silver (Ag)
• Operating ambient temperature range from -40 to 70°C, malfunction shock resistance is 20G
• Weight is approximately 35g, minimum load is 1mA at 5VDC
• Maximum switching capacity is 1750VA/210W (resistive load), 440VA/48W (inductive load)
Технические параметры
Сопротивление обмотки,Ом | 15.92 | |
Номинальное рабочее напряжение,В | 240 | |
Конфигурация Контакта | DPDT | |
Линейка Продукции | MY-GS Series | |
Материал Контакта | Серебро | |
Напряжение Контакта VAC | 220В | |
Напряжение Контакта VDC | 24В | |
Тип Катушки | С Защелкой | |
Ток Контакта | 5А | |
Вес, г | 90 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.