N0910LC260-U9900, Capsule,Thyristor,Phase c

PartNumber: N0910LC260-U9900
Ном. номер: 8009659549
Производитель: Ixys
N0910LC260-U9900, Capsule,Thyristor,Phase c
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
16 890 × = 16 890
или
купить в 1 клик
от 2 шт. — 13 500 руб.
от 5 шт. — 12 168 руб.

Описание

Phase Control Capsule Thyristors, IXYS
A range of standard phase control thyristors from IXYS Westcode. These rugged devices are available in ratings of up to 2000V and over 900A, and are housed in industry-standard capsule packages. Typical applications include industrial DC drives, induction heating control, marine/rail propulsion systems, wind power converters, electrochemical power supplies and soft starters.

Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Полупроводники / Дискретные компоненты / Тиристоры /
IXYS, N0910LC260-U9900, Thyristor, 2600V 910A, 300mA 2-Pin, N0910

Технические параметры

Dimensions
58.5 (Dia.) x 27mm
Maximum Gate Trigger Current
300mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
1000mA
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Package Type
N0910
Peak On-State Voltage
2.07V
Pin Count
2
Rated Average On-State Current
910A
Repetitive Peak Forward Blocking Voltage
2600V
Repetitive Peak Off-State Current
60mA
Repetitive Peak Reverse Voltage
2600V
Surge Current Rating
9200A
Thyristor Type
PCT
диаметр
58.5mm
высота
27mm
Mounting Type
Stud

Дополнительная информация

Phase Control Thyristor Types N0910LC200 to ...