N10SP025M-5, INRUSH CUR SUPP 25R-2A

PartNumber: N10SP025M-5
Ном. номер: 8079451858
Производитель: Uppermost Electronic Ind
N10SP025M-5, INRUSH CUR SUPP 25R-2A
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
370 × = 370
от 10 шт. — 190 руб.
от 50 шт. — 141.20 руб.

Описание

Inrush Current Suppressors

A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

These suppressors are designed to run at elevated temperatures and need to be hot to achieve low continuous operating resistance. It is therefore important to allow for this when installing them in the circuitry.

Термисторы - NTC (отрицательный температурный коэффициент)

Пассивные компоненты / Резисторы переменные / Термисторы /
RS 25Ω Protection NTC Thermistor, 56s, 10 Dia. x 5mm

Технические параметры

применение
Protection
глубина
5mm
размеры
10 Dia. x 5mm
максимальная рабочая температура
+170°C
Minimum Operating Temperature
-40°C
Resistance @ 25 °C
25Ω
постоянная времени термореле
56s
допуск
±20%
Temperature Coefficient Type
NTC

Дополнительная информация

Datasheet