N110-BLK, Plain collet knob nut cov

PartNumber: N110-BLK
Ном. номер: 8015193807
Производитель: Нет торговой марки
N110-BLK, Plain collet knob nut cov
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
46 × = 460
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 28 руб.


Matt Finish Style 1 Collet Knobs Matt Finish Collet Knobs (Style 1)
From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical. Sifam collet knobs are also available with a potruding indicator.

Features and Benefits:

∙ Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
∙ The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
∙ The 11mm and 15mm versions incorporate round nuts with slots
∙ Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Ручки с цанговым зажимом 6.35 mm knobs for fitting on spindles

Range of high-quality die-cast knobs with brass bushings. Suited for Ø 6.35 mm spindles. The knobs are grooved to accommodate control element mounting nuts, except for the standard 12.5 mm model, which incorporates a 6 AF stay bolt. All other knobs incorporate 4 AF stay bolts. Lathed aluminium caps are available on request and will accommodate all types of knobs.

Blank surface Collet knobs

A professional kit for construction of many different special buttons with clear colour markings.

Пассивные компоненты / Резисторы переменные / Ручки для потенциометров /
Sifam Tinsley Collet Knob Nut Cover

Технические параметры

для использования с

Дополнительная информация

Potentiometer Knobs Cross Reference Chart