N236820J, Photovoltaic fuse 15A 100

PartNumber: N236820J
Ном. номер: 8060067925
Производитель: Mersen
N236820J, Photovoltaic fuse 15A 100
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 300 × = 2 300

Описание

Ferraz Shawmut - Mersen 1000Vdc Photovoltaic Fuses and Accessories
Engineered to Protect in Photovoltaic Applications.
Mersen offer a range of photovoltaic fuses and fuse holders that are designed specifically for this application. This range benefits from enhanced fuse construction which allow for continuous temperature and current cycling withstand.Protect your off-grid and grid tied PV systems using Mersen's Photovoltaic fuses.

Applications:
PV string/array level protection
Combiner box applications
In-Line PV module protection.
Inverters
Battery Charge Controllers.

Low Fault current interrupting capability
Durable Construction.
Temperature cycle withstand capability.
Guaranteed operation at temperature extremes.

Modulostar Fuse holders recommendations.
Do not Operate under load.
The PV source must be connected to the upstream termina.

Photovoltaic Fuses and Accessories

Предохранители, розетки и выключатели / Предохранители / Патронные предохранители /
Cartridge Fuse, 15A, 10.3mm x 38.1mm, 1000 V dc

Технические параметры

номинальный ток
15A
диаметр
10.3mm
высота
38.1mm
номинальное напряжение
1000 V dc
Breaking Capacity at Maximum Voltage Rating
10 kA