N2516-6002RB, 3M 16W ST BOX HDR CLASS 2

PartNumber: N2516-6002RB
Ном. номер: 8113010444
Производитель: 3M Group
N2516-6002RB, 3M 16W ST BOX HDR CLASS 2
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
390 × = 390
от 25 шт. — 200 руб.
от 75 шт. — 154.80 руб.

Описание

3M 2500 Series 2.54 x 2.54mm Low Profile Four-Wall Shrouded PCB Headers
2500 series 2.54 x 2.54mm four-wall shrouded PCB headers with a low profile, space saving design available in SMT, through hole, straight and right angle PCB mounting configurations. These 2.54mm 2500 series PCB headers have centre slot polarization to facilitate accurate insertion and dual slot polarization making the connector compatible with other competitive polarization designs. Versions of these 2500 series PCB header connectors are available with a high temperature (260°C) black PCT housing (part numbers pre-fixed with 'N') which are suitable for 'no lead' soldering operations, through hole PCB headers with high temperature housings are suitable for 'paste in hole' reflow soldering techniques.
Part numbers (N)25xx-xx02 are for use with a 1.57mm PCB thickness
Part numbers (N)25xx-xx03 are for use with a 2.39 to 3.18mm PCB thickness
A latch is available for use with these headers see stock number 192-7782
Socket retainer clips are also available for these shrouded PCB headers, see stock number 323-8220 typically

Headers, Plugs and Sockets - 3M

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Технические параметры

материал контактов
Copper Alloy
номинальный ток
2A
число контактов
16
число рядов
2
Шаг
2.54mm
последовательный
2500
способ концевой заделки
Solder
тип
Shrouded Header
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

4-Wall Header 2500 Series N2516-6002RB
62CXX Series N2516-6002RB