N3429-6303RB, Header Box 3000 Series 26

PartNumber: N3429-6303RB
Ном. номер: 8017949166
Производитель: 3M Group
N3429-6303RB, Header Box 3000 Series 26
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
530 × = 530
от 25 шт. — 280 руб.

Описание

3M 3000 Series 2.54 x 2.54mm Shrouded PCB Ejector Headers
3000 series 2.54 x 2.54mm 4 wall shrouded PCB headers available in straight or right angle PCB mounting configurations and with optional ejector latches. These 3000 series 2.54mm shrouded PCB headers have military and centrebump polarization and feature mounting holes for securing the header to the PCB. Versions of these 3000 series 2.54mm ejector headers are available with high temperature (260°C) PCT housings that make the PCB header connector suitable for 'no lead' soldering operations and reflow soldering using 'past in hole' techniques.
Part numbers prefixed with 'N' have high temperature PCT housings
Part numbers X3XXX-0 do not have an ejector latch installed
Part numbers X3XXX-2 have short roll pin latch ejectors
Part numbers X3XXX-2 have long roll pin latch ejectors
Ejector latches are available separately, see stock number 827-3562 typically
For mounting, a panhead thread cutting screw (stock number 448-5562 ) and hex head bolt, nut and washer (stock number 827-7706 ) are available.

Headers, Plugs and Sockets -3M Nylon Funnel Entry

IDC Termination - 3M Nylon Funnel Entry
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Header Box 3000 Series 26 way

Технические параметры

Ориентация корпуса
Straight
Метод оконцовки
Solder
Номинальный ток
5A
Серия
3000
Шаг
2.54mm
Количество контактов
26
Материал контактов
Copper Alloy
Количество рядов
2

Дополнительная информация

Four-Wall Header 3000 Series