NA3MJ, XLR male-stereo locking j

PartNumber: NA3MJ
Ном. номер: 8014776198
Производитель: Neutrik
NA3MJ, XLR male-stereo locking j
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 530 × = 1 530
от 15 шт. — 1 170 руб.
от 50 шт. — 1 103 руб.

Описание

Neutrik XLR Adaptors
High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.

Compatibility
TypeConfigurationMates with:
NA3FFXLR female to female most male AXR/XLR compatible connectors
NA3MMXLR male to male most female AXR/XLR compatible connectors
NA3FMXLR female to male most male and female AXR/XLR compatible connectors
NA3MJXLR male to stereo locking jack socketmost female AXR/XLR compatible connectors and 1/4 inch stereo jack plugs
NA3FJXLR female to stereo locking jack socketmost male AXR/XLR compatible connectors and 1/4 inch stereo jack plugs
NA2FPXLR female to mono 1/4 inch jack plugmost male AXR/XLR compatible connectors and 1/4 inch jack sockets
NA2MPXLR male to mono 1/4 inch jack plug most female AXR/XLR compatible connectors and 1/4 inch jack sockets
NA3FPXLR female to stereo 1/4 inch jack plug most male AXR/XLR compatible connectors and 1/4 inch jack sockets
NA3MPXLR male to stereo 1/4 inch jack plug most female AXR/XLR compatible connectors and 1/4 inch jack sockets
NA2MPMFXLR male to phono socket most female AXR/XLR compatible connectors and phono plugs
NA2FPMMXLR female to phono plug most male AXR/XLR compatible connectors and phono sockets
NA2MPMMXLR male to phono plug most female AXR/XLR compatible connectors and phono sockets
NA2FPMFXLR female to phono socket most male AXR/XLR compatible connectors and phono plugs
NA2FBNCXLR female to BNC socket most male AXR/XLR compatible connectors and BNC plugs
NA2MBNCXLR male to BNC socket most female AXR/XLR compatible connectors and BNC plugs


XLR Adaptors

変換アダプタ_2409_IntroGrp

Разъемы / Аудио / видеоразъемы / Переходники для аудио- и видеоразъемов /
Straight Audio Connector Adapter Female to Male XLR

Технические параметры

материал контактов
Brass
покрытие контактов
Silver
материал корпуса
Nylon
максимальная рабочая температура
+65°C
Minimum Operating Temperature
-20°C
тип
Audio
Body Orientation
Straight
Converts From Gender
Female
Converts From Type
1/4 in Stereo
Converts To Gender
Male
Converts To Type
XLR
End 1 Number of Connectors
3
End 2 Number of Connectors
3