NAILAR075375RS, Steel annular ring shank

PartNumber: NAILAR075375RS
Ном. номер: 8075085288
Производитель: Jaton
NAILAR075375RS, Steel annular ring shank
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 300 × = 1 300

Описание

Annular Ring Shank Nails - Bright Steel Annular Ring Shank Nails - Bright Steel

Plain bright steel finish
For use where permanent strength and holding power are of primary importance
Supplied in 500g bags

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Гвозди и штифты

Фиксирующие и крепежные детали / Гвозди / Гвозди /
Bright Steel Nail; 75mm x 3.75mm; 500g Bag

Технические параметры

диаметр
3.75mm
обработка поверхности
Bright
длина
75mm
материал
Steel
Shank
Ring
Bag Weight
500g
Nail Type
Annular Ring Shank