NB0911SS, Junior Mini Fuel Clip 304

PartNumber: NB0911SS
Ном. номер: 8098073416
Производитель: Jubilee
NB0911SS, Junior Mini Fuel Clip 304
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
8 440 × = 8 440
или
купить в 1 клик
Цена указана за упаковку из 50
от 5 уп. — 7 380 руб.
от 10 уп. — 6 651 руб.

Описание

Jubilee® Junior Clips – Stainless Steel 304 Grade
Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.

Worm Drive Sign Clamps, Banding Kits and Hose Clip Kits

Фиксирующие и крепежные детали / Зажимы / Шланговые и стяжные хомуты /
Jubilee Hose & Jubilee Clip NB0911SS, Slotted Hex

Технические параметры

внутренний диаметр
9 → 11mm
Band Width
9.1mm
Stainless Steel Type
304
Screw/Bolt Head
Slotted Hex
Inside Diameter Minimum
9mm
Inside Diameter Maximum
11mm
Новинки
только новые товары

Дополнительная информация

Datasheet