NC3FP1BAG, 3way blk chrome finish XL

PartNumber: NC3FP1BAG
Ном. номер: 8091244450
Производитель: Neutrik
NC3FP1BAG, 3way blk chrome finish XL
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
790 × = 790
от 15 шт. — 480 руб.
от 50 шт. — 429.40 руб.

Описание

P Series XLR Panel Connectors
Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.

Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.

Mechanical
Connector bodies Diecast zinc/aluminium
Insulator Polyester/Nylon
Contacts Copper alloy
Plating Hard silver
Operating temperature -30°C → +80°C
Insertion force ≤ 20 N
Withdrawal force ≤ 10 N
Electrical
Current per contact 3-way 16A, 4-way 10A
5- & 6-way 7.5 A
7-way 6 A
Rated voltage 250 V a.c.
Test voltage 1500 V a.c.
Contact resistance ≤ 3 mΩ
Insulation resistance ≥ 10 9 Ω


Not to be used as mains connectors

Neutrik XLR Connectors

Разъемы / Аудио / видеоразъемы / Разъемы XLR /
Black Metallic 3 Way Female Straight Panel Mount XLR Connector, Silver over Nickel Plate, 50 V

Технические параметры

цвет
Black Metallic
материал контактов
Bronze
покрытие контактов
Silver Over Nickel
номинальный ток
16A
род
Female
материал корпуса
Zinc
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-30°C
тип монтажа
Panel Mount
число контактов
3
способ концевой заделки
Solder
номинальное напряжение
50 V
Body Orientation
Straight

Дополнительная информация

X L R C o n n e c t o r s