NC3FXBAG, 3way blk chrome finish XL

PartNumber: NC3FXBAG
Ном. номер: 8064537997
Производитель: Neutrik
NC3FXBAG, 3way blk chrome finish XL
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
640 × = 640
от 15 шт. — 370 руб.
от 50 шт. — 326 руб.

Описание

X Series XLR Cable Connectors
Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.

The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or black chrome finishes, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.

This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.

For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.

Features and Benefits:
∙ Connector bodies: Diecast zinc/aluminium
∙ Insulator: Polyester/Nylon
∙ Contacts: Copper alloy
∙ Plating: Hard silver
∙ Operating temperature: -30°C → +80°C
∙ Insertion force: ≤ 20 N
∙ Withdrawal force: ≤ 10 N
∙ Current per contact: 3-way 16A, 4-way 10A, 5- & 6-way 7.5 A, 7-way 6 A
∙ Rated voltage: 250 V a.c.
∙ Test voltage: 1500 V a.c.
∙ Contact resistance: ≤ 3 mΩ
∙ Insulation resistance: ≥ 109Ω

Identification boots supplied in a bag of 9 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black

Identification collars in a bag of 10 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only (see stock number 448-7186.)

:

Suitable hole punches for panel mounting parts:
For type MP see stock number 543-591 and for type FP1 see stock number 543-579.

:

Selection Guide
type mounting type of contact other reference
Xconn* FX cable female con 11C
Xconn* MX cable male con 12C
Xconn* FP1 panel female con 31
Xconn* MP panel male con 32
*For a 3 way cable mounting connector with female contacts the type no. is Xconn 3FX


Not to be used as mains connectors

Neutrik XLR Connectors

Разъемы / Аудио / видеоразъемы / Разъемы XLR /
Black 3 Way Female Straight Cable Mount XLR Connector, Silver over Nickel Plate, 50 V

Технические параметры

цвет
Black
материал контактов
Bronze
покрытие контактов
Silver Over Nickel
номинальный ток
16A
род
Female
материал корпуса
Zinc
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-30°C
тип монтажа
Cable Mount
число контактов
3
способ концевой заделки
Solder
номинальное напряжение
50 V
Body Orientation
Straight

Дополнительная информация

XLR Cable Connector