NC6FP1, 6 way nickel finish XLR p

PartNumber: NC6FP1
Ном. номер: 8011413504
Производитель: Neutrik
NC6FP1, 6 way nickel finish XLR p
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 630 × = 1 630
от 15 шт. — 1 250 руб.
от 50 шт. — 1 189 руб.

Описание

P Series XLR Panel Connectors
Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.

Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.

Mechanical
Connector bodies Diecast zinc/aluminium
Insulator Polyester/Nylon
Contacts Copper alloy
Plating Hard silver
Operating temperature -30°C → +80°C
Insertion force ≤ 20 N
Withdrawal force ≤ 10 N
Electrical
Current per contact 3-way 16A, 4-way 10A
5- & 6-way 7.5 A
7-way 6 A
Rated voltage 250 V a.c.
Test voltage 1500 V a.c.
Contact resistance ≤ 3 mΩ
Insulation resistance ≥ 10 9 Ω


Not to be used as mains connectors

Neutrik XLR Connectors

Технические параметры

материал контактов
Brass
покрытие контактов
Silver Over Nickel
номинальный ток
7.5A
род
Female
материал корпуса
Zinc
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-30°C
тип монтажа
Panel Mount
число контактов
6
способ концевой заделки
Solder
номинальное напряжение
50 V
Body Orientation
Straight

Дополнительная информация

AUDIO TYPE XLR AXR FINITION NOIRE NC6FP1
Technical Drawing NC6FP1