NC7SZ04M5X, Inverter 1-Element CMOS 5

PartNumber: NC7SZ04M5X
Ном. номер: 8059634769
Производитель: Fairchild Semiconductor
NC7SZ04M5X, Inverter 1-Element CMOS 5
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
41 × = 410
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 26 руб.
от 100 шт. — 11.20 руб.

Описание

TinyLogic UHS, Fairchild Semiconductor

Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor
Fairchild's TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation

Полупроводники / Логические ИС / Инвертеры /
Fairchild Semiconductor NC7SZ04M5X CMOS Inverter, 1.65 → 5.5 V, 5-pin SOT-23

Технические параметры

размеры
3 x 1.7 x 1.3mm
высота
1.3mm
длина
3mm
Logic Family
TinyLogic UHS
Логическая функция
Inverter
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Elements per Chip
1
тип упаковки
SOT-23
Pin Count
5
Propagation Delay Test Condition
50pF
ширина
1.7mm
Minimum Operating Supply Voltage
1.65 V
Maximum Propagation Delay Time @ Maximum CL
5 ns @ 3.3 V
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

Inverter 1-Element CMOS 5-Pin SOT-23 NC7SZ04M5X
Inverter 1-Element CMOS 5-Pin SOT-23