NC7SZ08M5, AND Gate 2-Input SOT23-5

PartNumber: NC7SZ08M5
Ном. номер: 8110463404
Производитель: Fairchild Semiconductor
NC7SZ08M5, AND Gate 2-Input SOT23-5
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 6 недель.
72 × = 360
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 38 руб.
от 50 шт. — 33 руб.

Описание

TinyLogic UHS, Fairchild Semiconductor

Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor
Fairchild's TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation

Полупроводники / Логические ИС / Вентили стандартной логики /
Fairchild Semiconductor NC7SZ08M5, AND, Logic Gate, 1.65 → 5.5 V, 5-pin SOT-23

Технические параметры

размеры
3 x 1.7 x 1.3mm
высота
1.3mm
тип входа
CMOS
длина
3mm
Логическая функция
AND
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
число элементов
1
тип упаковки
SOT-23
Pin Count
5
Propagation Delay Test Condition
50pF
ширина
1.7mm
Minimum Operating Supply Voltage
1.65 V
Maximum Propagation Delay Time @ Maximum CL
5.5ns
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

NC7SZ08, TinyLogic UHS 2-Input AND Gate