NC7SZ126M5X, TinyLogic UHS Buffer Line

PartNumber: NC7SZ126M5X
Ном. номер: 8044675166
Производитель: Fairchild Semiconductor
NC7SZ126M5X, TinyLogic UHS Buffer Line
Доступно на заказ 130 шт. Отгрузка со склада в Москве 7 недель.
27 × = 270
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 15 руб.
от 100 шт. — 9 руб.

Описание

TinyLogic UHS, Fairchild Semiconductor

Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor
Fairchild's TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation

Полупроводники / Логические ИС / Буфер-драйверы /
Fairchild Semiconductor NC7SZ126M5X, Buffer & Line Driver, 3-State, 1.65 → 5.5 V, 5-pin SOT-23

Технические параметры

размеры
3 x 1.7 x 1.3mm
высота
1.3mm
тип входа
Single Ended
длина
3mm
Logic Family
TinyLogic UHS
Логическая функция
Buffer
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип выхода
3 State
тип упаковки
SOT-23
Pin Count
5
Propagation Delay Test Condition
50pF
ширина
1.7mm
Minimum Operating Supply Voltage
1.65 V
Maximum Propagation Delay Time @ Maximum CL
6ns
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

TinyLogic UHS Buffer Line Driver 3 STATE