NC7SZ86P5X, XOR Gate 2 Input CMOS SC7

PartNumber: NC7SZ86P5X
Ном. номер: 8035748955
Производитель: Fairchild Semiconductor
NC7SZ86P5X, XOR Gate 2 Input CMOS SC7
Доступно на заказ 80 шт. Отгрузка со склада в Москве 4-5 недель.
35 × = 350
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 16 руб.

Описание

TinyLogic UHS, Fairchild Semiconductor

Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor
Fairchild's TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation

Полупроводники / Логические ИС / Вентили стандартной логики /
Fairchild Semiconductor NC7SZ86P5X, Logic Gate 2 Input XOR, 1.65 → 5.5 V, 5-pin SC-70

Технические параметры

размеры
2 x 1.25 x 1mm
высота
1mm
тип входа
CMOS
длина
2mm
Logic Family
TinyLogic UHS
Логическая функция
XOR
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
число элементов
1
тип упаковки
SC-70
Pin Count
5
Propagation Delay Test Condition
50pF
ширина
1.25mm
Minimum Operating Supply Voltage
1.65 V
Maximum Propagation Delay Time @ Maximum CL
6.5ns
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

XOR Gate 2 Input CMOS SC70 5 Pin NC7SZ86P5X
XOR Gate 2 Input CMOS SC70 5 Pin