NC7WZU04P6X, Inverter 2 Channel CMOS 6

PartNumber: NC7WZU04P6X
Ном. номер: 8015503429
Производитель: Fairchild Semiconductor
NC7WZU04P6X, Inverter 2 Channel CMOS 6
Доступно на заказ 10 шт. Отгрузка со склада в Москве 7 недель.
58 × = 290
Количество товаров должно быть кратно 5 шт.

Описание

TinyLogic UHS, Fairchild Semiconductor

Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor
Fairchild's TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation

Полупроводники / Логические ИС / Инвертеры /
Fairchild Semiconductor NC7WZU04P6X, Dual CMOS Inverter, 1.8 → 5.5 V, 6-pin SC-70

Технические параметры

размеры
2 x 1.25 x 1mm
высота
1mm
длина
2mm
Logic Family
TinyLogic UHS
Логическая функция
Inverter
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Elements per Chip
2
тип упаковки
SC-70
Pin Count
6
Propagation Delay Test Condition
50pF
ширина
1.25mm
Minimum Operating Supply Voltage
1.8 V
Maximum Propagation Delay Time @ Maximum CL
7ns
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

Inverter 2 Channel CMOS 6 Pin SC-70