NCP1399AIDR2G, Контроллер с ККМ, 20В питание, 8.9В блокировка, 5.4мА рабочий ток, 750кГц, SOIC-16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
480 руб.
от 100 шт. —
371 руб.
Добавить в корзину 5 шт.
на сумму 2 850 руб.
Описание
NCP1399 High-Performance Current Mode Controllers
onsemi NCP1399 High-Performance Current Mode Controllers are for half-bridge resonant converters and implement 600V gate drivers, simplifying layout and reducing the external component count. The device has a built-in Brown-Out input function that eases implementation of the controller in all applications. The onsemi NCP1399 features a dedicated output to drive the PFC controller in applications where a PFC front stage is needed. This feature, together with a dedicated skip mode technique, further improves the light-load efficiency of the whole application.
onsemi NCP1399 High-Performance Current Mode Controllers are for half-bridge resonant converters and implement 600V gate drivers, simplifying layout and reducing the external component count. The device has a built-in Brown-Out input function that eases implementation of the controller in all applications. The onsemi NCP1399 features a dedicated output to drive the PFC controller in applications where a PFC front stage is needed. This feature, together with a dedicated skip mode technique, further improves the light-load efficiency of the whole application.
Технические параметры
Brand: | onsemi |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 30 ns |
Input Voltage: | 12 V |
Isolation: | Isolated |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 5.4 mA |
Operating Supply Voltage: | 12 V |
Output Current: | 1.2 mA |
Output Voltage: | 6 V |
Package/Case: | SOIC-16-14 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | Current Mode Controllers |
Rise Time: | 45 ns |
Series: | NCP1399 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 20 kHz to 750 kHz |
Topology: | Half Bridge |
Вес, г | 0.638 |
Техническая документация
Datasheet
pdf, 697 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары