NCP15XH103J03RC, NTC Thermistor 10K 0402

PartNumber: NCP15XH103J03RC
Ном. номер: 8088459089
Производитель: Murata Manufacturing
NCP15XH103J03RC, NTC Thermistor 10K 0402
Доступно на заказ более 400 шт. Отгрузка со склада в Москве 4-5 недель.
12 × = 300
Количество товаров должно быть кратно 25 шт.

Описание

NCP Series NTC Thermistors, Size 0402.0603 and 0805 NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805
NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

UL1434

Термисторы – поверхностного монтажа с NTC

Пассивные компоненты / Резисторы переменные / Термисторы /
Murata 10kΩ 100mW 0402 NTC Thermistor, 1 x 0.5 x 0.5mm

Технические параметры

высота
0.5mm
Maximum Power Rating
100mW
Package/Case
0402
Resistance @ 25 °C
10kΩ
последовательный
NCP
допуск
±5%
Temperature Coefficient Type
NTC
применение
Compensation, Sensing
глубина
0.5mm
Dimensions
1 x 0.5 x 0.5mm
длина
1mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C

Дополнительная информация

Datasheet NCP15XH103J03RC
Datasheet